
LTC4364HDE-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4364HDE-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4364HDE-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC4364HDE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4364HDE-1#TRPBF |
Description | SURGE STOPPER W/DIODE 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364HDE-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 127,05000 | kr 127,05 |
| 10 | kr 100,16700 | kr 1 001,67 |
| 25 | kr 93,45000 | kr 2 336,25 |
| 100 | kr 88,51460 | kr 8 851,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 76,84513 | kr 192 112,82 |
| Unit Price without VAT: | kr 127,05000 |
|---|---|
| Unit Price with VAT: | kr 158,81250 |













