OR Controller N+1 ORing Controller N-Channel N:1 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel N:1 12-DFN (3x3)
Introducing Power by Linear

LTC4352CDD#TRPBF

DigiKey Part Number
LTC4352CDD#TRPBFTR-ND - Tape & Reel (TR)
LTC4352CDD#TRPBFCT-ND - Cut Tape (CT)
LTC4352CDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4352CDD#TRPBF
Description
IC OR CTRLR N+1 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4352CDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - ON
250 ns
Delay Time - OFF
200 ns
Current - Output (Max)
-
Current - Supply
1.4 mA
Voltage - Supply
2.9V ~ 18V
Applications
Redundant Power Supplies, Telecom Infrastructure
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 350
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 74,28000kr 74,28
10kr 57,51100kr 575,11
25kr 53,32040kr 1 333,01
100kr 48,98650kr 4 898,65
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 42,96857kr 107 421,43
Manufacturers Standard Package
Unit Price without VAT:kr 74,28000
Unit Price with VAT:kr 92,85000