


LTC4090EDJC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4090EDJC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4090EDJC#TRPBFCT-ND - Cut Tape (CT) 505-LTC4090EDJC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4090EDJC#TRPBF |
Description | IC BATT PWR MGMT LI-ION 1C 22DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 22-DFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4090EDJC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 22-WFDFN Exposed Pad | |
Supplier Device Package | 22-DFN (6x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 93,38000 | kr 93,38 |
| 10 | kr 72,90200 | kr 729,02 |
| 25 | kr 67,77360 | kr 1 694,34 |
| 100 | kr 63,10370 | kr 6 310,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 56,75333 | kr 141 883,32 |
| Unit Price without VAT: | kr 93,38000 |
|---|---|
| Unit Price with VAT: | kr 116,72500 |

