


LTC3873ETS8-5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3873ETS8-5#TRMPBFTR-ND - Tape & Reel (TR) LTC3873ETS8-5#TRMPBFCT-ND - Cut Tape (CT) LTC3873ETS8-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3873ETS8-5#TRMPBF |
Description | IC REG CTRLR MULT TOP TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3873ETS8-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 60V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 78% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 40,23000 | kr 40,23 |
| 10 | kr 30,54100 | kr 305,41 |
| 25 | kr 28,10520 | kr 702,63 |
| 100 | kr 25,43030 | kr 2 543,03 |
| 250 | kr 24,84620 | kr 6 211,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 23,54704 | kr 11 773,52 |
| Unit Price without VAT: | kr 40,23000 |
|---|---|
| Unit Price with VAT: | kr 50,28750 |

