


LTC3830EGN#PBF | |
|---|---|
DigiKey Part Number | LTC3830EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3830EGN#PBF |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3830EGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 8V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 107,68000 | kr 107,68 |
| 10 | kr 84,47200 | kr 844,72 |
| 25 | kr 78,66120 | kr 1 966,53 |
| 100 | kr 72,27520 | kr 7 227,52 |
| 300 | kr 68,71363 | kr 20 614,09 |
| 500 | kr 67,39716 | kr 33 698,58 |
| 1 000 | kr 65,88772 | kr 65 887,72 |
| Unit Price without VAT: | kr 107,68000 |
|---|---|
| Unit Price with VAT: | kr 134,60000 |

