- Controller, Intel Pentium® Voltage Regulator IC 1 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3714EG#TRPBF

DigiKey Part Number
LTC3714EG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3714EG#TRPBF
Description
IC REG CTRLR INTEL 1OUT 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, Intel Pentium® Voltage Regulator IC 1 Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3714EG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, Intel Pentium®
Voltage - Input
4V ~ 36V
Number of Outputs
1
Voltage - Output
0.6V ~ 1.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 52,97611kr 105 952,22
Manufacturers Standard Package
Unit Price without VAT:kr 52,97611
Unit Price with VAT:kr 66,22014