Direct



LTC3634IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3634IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3634IFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3634IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3634IFE#TRPBF |
Description | IC REG CONV DDR 2OUT 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3634IFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.4V ~ 15V | |
Number of Outputs | 2 | |
Voltage - Output | 0.6V ~ 3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 134,90000 | kr 134,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 82,45398 | kr 164 907,96 |
| Unit Price without VAT: | kr 134,90000 |
|---|---|
| Unit Price with VAT: | kr 168,62500 |









