Similar



LTC3553EPD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3553EPD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3553EPD#TRPBF |
Description | IC USB POWER MANAGER 20UTQFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 20-UTQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 12µA | |
Voltage - Supply | 4.35V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UTQFN (3x3) | |
Base Product Number |



