


LTC2919HDDB-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2919HDDB-3.3#TRMPBFTR-ND - Tape & Reel (TR) LTC2919HDDB-3.3#TRMPBFCT-ND - Cut Tape (CT) LTC2919HDDB-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2919HDDB-3.3#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2919HDDB-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.921V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 66,25000 | kr 66,25 |
| 10 | kr 51,12600 | kr 511,26 |
| 25 | kr 47,34520 | kr 1 183,63 |
| 100 | kr 43,19850 | kr 4 319,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 40,00322 | kr 20 001,61 |
| 1 000 | kr 39,01899 | kr 39 018,99 |
| 1 500 | kr 38,52631 | kr 57 789,47 |
| Unit Price without VAT: | kr 66,25000 |
|---|---|
| Unit Price with VAT: | kr 82,81250 |

