Parametric Equivalent



LTC2654CUF-L12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2654CUF-L12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2654CUF-L12#TRPBF |
Description | IC DAC 12BIT 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2654CUF-L12#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.1 |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 20-WFQFN Exposed Pad |
Settling Time 4.2µs (Typ) | Supplier Device Package 20-QFN (4x4) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2654CUF-L12#PBF | Analog Devices Inc. | 48 | LTC2654CUF-L12#PBF-ND | kr 135,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 82,06462 | kr 205 161,55 |
| Unit Price without VAT: | kr 82,06462 |
|---|---|
| Unit Price with VAT: | kr 102,58078 |




