12 Bit Digital to Analog Converter 1 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 TSOT-23-8
High Speed Converters by Analog Devices

LTC2640ITS8-HZ12#TRMPBF

DigiKey Part Number
LTC2640ITS8-HZ12#TRMPBFTR-ND - Tape & Reel (TR)
LTC2640ITS8-HZ12#TRMPBFCT-ND - Cut Tape (CT)
LTC2640ITS8-HZ12#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2640ITS8-HZ12#TRMPBF
Description
IC DAC 12BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2640ITS8-HZ12#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
4.6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 439
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 50,27000kr 50,27
10kr 38,41700kr 384,17
25kr 35,45960kr 886,49
100kr 32,20730kr 3 220,73
250kr 31,82504kr 7 956,26
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 30,61310kr 15 306,55
1 000kr 29,82068kr 29 820,68
1 500kr 29,42382kr 44 135,73
2 500kr 28,98405kr 72 460,12
Manufacturers Standard Package
Unit Price without VAT:kr 50,27000
Unit Price with VAT:kr 62,83750