LTC2634HUD-HMI8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr 47,28058
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr 47,28058
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr 42,11744
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr 47,28058
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr 42,11744
Datasheet
8 Bit Digital to Analog Converter 4 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 16-QFN (3x3)
High Speed Converters by Analog Devices

LTC2634HUD-HMI8#TRPBF

DigiKey Part Number
LTC2634HUD-HMI8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2634HUD-HMI8#TRPBF
Description
IC DAC 8BIT 16-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2634HUD-HMI8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
3.8µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 42,11744kr 105 293,60
Manufacturers Standard Package
Unit Price without VAT:kr 42,11744
Unit Price with VAT:kr 52,64680