


LTC2632CTS8-HZ8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2632CTS8-HZ8#TRMPBFTR-ND - Tape & Reel (TR) LTC2632CTS8-HZ8#TRMPBFCT-ND - Cut Tape (CT) LTC2632CTS8-HZ8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2632CTS8-HZ8#TRMPBF |
Description | IC DAC 8BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632CTS8-HZ8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 3.9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 48,08000 | kr 48,08 |
| 10 | kr 36,69300 | kr 366,93 |
| 25 | kr 33,84680 | kr 846,17 |
| 100 | kr 30,71840 | kr 3 071,84 |
| 250 | kr 30,28944 | kr 7 572,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 29,17896 | kr 14 589,48 |
| 1 000 | kr 28,41718 | kr 28 417,18 |
| 1 500 | kr 28,03571 | kr 42 053,57 |
| 2 500 | kr 27,61303 | kr 69 032,57 |
| Unit Price without VAT: | kr 48,08000 |
|---|---|
| Unit Price with VAT: | kr 60,10000 |

