LTC2632CTS8-HI8#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr 26,80867
Datasheet
8 Bit Digital to Analog Converter 2 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 TSOT-23-8
High Speed Converters by Analog Devices

LTC2632CTS8-HI8#TRMPBF

DigiKey Part Number
LTC2632CTS8-HI8#TRMPBFTR-ND - Tape & Reel (TR)
LTC2632CTS8-HI8#TRMPBFCT-ND - Cut Tape (CT)
LTC2632CTS8-HI8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2632CTS8-HI8#TRMPBF
Description
IC DAC 8BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2632CTS8-HI8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
3.9µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 48,08000kr 48,08
10kr 36,69300kr 366,93
25kr 33,84680kr 846,17
100kr 30,71840kr 3 071,84
250kr 30,28944kr 7 572,36
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 29,17896kr 14 589,48
1 000kr 28,41718kr 28 417,18
1 500kr 28,03571kr 42 053,57
2 500kr 27,61303kr 69 032,57
Manufacturers Standard Package
Unit Price without VAT:kr 48,08000
Unit Price with VAT:kr 60,10000