
LTC1861HMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1861HMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1861HMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC1861HMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1861HMS#TRPBF |
Description | IC ADC 12BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1861HMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 120,60000 | kr 120,60 |
| 10 | kr 94,89900 | kr 948,99 |
| 25 | kr 88,48600 | kr 2 212,15 |
| 100 | kr 83,57360 | kr 8 357,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 72,62489 | kr 181 562,22 |
| Unit Price without VAT: | kr 120,60000 |
|---|---|
| Unit Price with VAT: | kr 150,75000 |

