
TMCM-1290-TMCL-T | |
|---|---|
DigiKey Part Number | 175-TMCM-1290-TMCL-TTR-ND - Tape & Reel (TR) 175-TMCM-1290-TMCL-TCT-ND - Cut Tape (CT) 175-TMCM-1290-TMCL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCM-1290-TMCL-T |
Description | STEPPER DRIVER MODULE WITH INTEG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 4.5 ~ 36VDC Supply 2.1A 4.5 ~ 36V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 4.5 ~ 36V | |
Current - Output | 2.1A | |
Voltage - Supply | 4.5 ~ 36VDC | |
Interface | RS-485, SPI | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 610,43000 | kr 610,43 |
| 10 | kr 504,94500 | kr 5 049,45 |
| 25 | kr 478,61600 | kr 11 965,40 |
| 100 | kr 473,60660 | kr 47 360,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 427,58310 | kr 213 791,55 |
| Unit Price without VAT: | kr 610,43000 |
|---|---|
| Unit Price with VAT: | kr 763,03750 |






