32 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1043711

DigiKey Part Number
277-1043711TR-ND - Tape & Reel (TR)
277-1043711CT-ND - Cut Tape (CT)
277-1043711DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1043711
Description
FP 0 8/ 32-FV-SH 4 85
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1043711 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.215" (5.45mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
1.7A
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Rectangular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 74,78186kr 37 390,93
1 000kr 71,21729kr 71 217,29
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 79,74000kr 79,74
Digi-Reel®
QuantityUnit PriceExt Price
1kr 83,29000kr 83,29
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 79,74000
Unit Price with VAT:kr 99,67500