General Purpose PMIC 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose PMIC 8-DFN (2x2)
Introducing Power by Linear

LT6110IDC#TRMPBF

DigiKey Part Number
LT6110IDC#TRMPBFTR-ND - Tape & Reel (TR)
LT6110IDC#TRMPBFCT-ND - Cut Tape (CT)
LT6110IDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6110IDC#TRMPBF
Description
IC WIRE DROP COMPENSATOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose PMIC 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6110IDC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
General Purpose
Current - Supply
30µA
Voltage - Supply
2V ~ 50V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 40,87000kr 40,87
10kr 30,99100kr 309,91
25kr 28,53360kr 713,34
100kr 25,82660kr 2 582,66
250kr 25,26440kr 6 316,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 24,47216kr 12 236,08
1 000kr 23,81293kr 23 812,93
1 500kr 23,48286kr 35 224,29
2 500kr 23,11710kr 57 792,75
3 500kr 22,90344kr 80 162,04
Manufacturers Standard Package
Unit Price without VAT:kr 40,87000
Unit Price with VAT:kr 51,08750