
LT581LH | |
|---|---|
DigiKey Part Number | LT581LH-ND |
Manufacturer | |
Manufacturer Product Number | LT581LH |
Description | IC VREF PRECISION 10V TO39-3 |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC 10V V ±0.05% TO-39-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Series, Shunt | |
Voltage - Output (Min/Fixed) | 10V | |
Tolerance | ±0.05% | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39-3 | |
Base Product Number |

