Power Over Ethernet Controller 1 Channel 802.3af (PoE) 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 10-MSOP
Introducing Power by Linear

LT4275CHMS#PBF

DigiKey Part Number
LT4275CHMS#PBF-ND
Manufacturer
Manufacturer Product Number
LT4275CHMS#PBF
Description
IC POE CNTRL 1 CHANNEL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4275CHMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
13 W
Internal Switch(s)
No
Auxiliary Sense
Yes
Standards
802.3af (PoE)
Voltage - Supply
23V ~ 60V
Current - Supply
2mA (Max)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 36,40000kr 36,40
10kr 27,47900kr 274,79
50kr 23,90440kr 1 195,22
100kr 22,79860kr 2 279,86
250kr 21,63052kr 5 407,63
500kr 20,92656kr 10 463,28
1 000kr 20,34716kr 20 347,16
2 500kr 19,73556kr 49 338,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 36,40000
Unit Price with VAT:kr 45,50000