



LT3755IMSE#PBF | |
|---|---|
DigiKey Part Number | LT3755IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3755IMSE#PBF |
Description | IC LED DRIVER CTRLR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3755IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 103,73000 | kr 103,73 |
| 10 | kr 81,23200 | kr 812,32 |
| 37 | kr 73,59378 | kr 2 722,97 |
| 111 | kr 69,02649 | kr 7 661,94 |
| 259 | kr 66,35100 | kr 17 184,91 |
| 518 | kr 64,58907 | kr 33 457,14 |
| 1 036 | kr 63,13933 | kr 65 412,35 |
| Unit Price without VAT: | kr 103,73000 |
|---|---|
| Unit Price with VAT: | kr 129,66250 |

