PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 243kHz ~ 2.2MHz 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 243kHz ~ 2.2MHz 16-MSOP-EP
16-MSOP-EP
How Smart Healthcare is Changing Lives

LT3667EMSE#PBF

DigiKey Part Number
LT3667EMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3667EMSE#PBF
Description
IC REG TRIPLE BUCK/LINEAR 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 243kHz ~ 2.2MHz 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3667EMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (2)
Number of Outputs
3
Frequency - Switching
243kHz ~ 2.2MHz
Voltage/Current - Output 1
1.2V ~ 38.6V, 400mA
Voltage/Current - Output 2
0.8V ~ 38.6V, 200mA
Voltage/Current - Output 3
0.8V ~ 38.6V, 200mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.6V ~ 45V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 76,82000kr 76,82
10kr 59,51000kr 595,10
37kr 53,65622kr 1 985,28
111kr 50,15243kr 5 566,92
259kr 48,10023kr 12 457,96
518kr 46,74884kr 24 215,90
1 036kr 45,63637kr 47 279,28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 76,82000
Unit Price with VAT:kr 96,02500