RF Amplifier IC CDMA, GSM 700MHz ~ 1GHz 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC373LP3ETR

DigiKey Part Number
505-HMC373LP3ETR-ND - Tape & Reel (TR)
505-HMC373LP3ETRCT-ND - Cut Tape (CT)
505-HMC373LP3ETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC373LP3ETR
Description
IC AMP CDMA 700MHZ-1GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CDMA, GSM 700MHz ~ 1GHz 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC373LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
700MHz ~ 1GHz
P1dB
21dBm
Gain
14dB
Noise Figure
1dB
RF Type
CDMA, GSM
Voltage - Supply
5V
Current - Supply
90mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 209,92000kr 209,92
10kr 183,09100kr 1 830,91
25kr 173,77320kr 4 344,33
100kr 160,99720kr 16 099,72
250kr 153,35528kr 38 338,82
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 147,96482kr 73 982,41
Manufacturers Standard Package
Unit Price without VAT:kr 209,92000
Unit Price with VAT:kr 262,40000