PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 2.2MHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 2.2MHz 8-DFN (2x2)
How Smart Healthcare is Changing Lives

LT3048EDC-12#TRMPBF

DigiKey Part Number
505-LT3048EDC-12#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3048EDC-12#TRMPBFCT-ND - Cut Tape (CT)
505-LT3048EDC-12#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3048EDC-12#TRMPBF
Description
IC REG DL BOOST/LNR 2.2MHZ 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 2.2MHz 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3048EDC-12#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Up (Boost) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
2.2MHz
Voltage/Current - Output 1
13.1V, 300mA
Voltage/Current - Output 2
12V, 45mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.7V ~ 4.8V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 50,63000kr 50,63
10kr 38,73700kr 387,37
25kr 35,75520kr 893,88
100kr 32,47730kr 3 247,73
250kr 32,10420kr 8 026,05
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 30,87366kr 15 436,83
1 000kr 30,07576kr 30 075,76
1 500kr 29,67623kr 44 514,35
2 500kr 29,23326kr 73 083,15
Manufacturers Standard Package
Unit Price without VAT:kr 50,63000
Unit Price with VAT:kr 63,28750