


LT1761ES5-1.2#TRPBF | |
|---|---|
DigiKey Part Number | LT1761ES5-1.2#TRPBFTR-ND - Tape & Reel (TR) LT1761ES5-1.2#TRPBFCT-ND - Cut Tape (CT) LT1761ES5-1.2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-1.2#TRPBF |
Description | IC REG LIN 1.2V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-1.2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 39,59000 | kr 39,59 |
| 10 | kr 30,03300 | kr 300,33 |
| 25 | kr 27,64280 | kr 691,07 |
| 100 | kr 25,00820 | kr 2 500,82 |
| 250 | kr 24,42728 | kr 6 106,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 22,36645 | kr 55 916,12 |
| Unit Price without VAT: | kr 39,59000 |
|---|---|
| Unit Price with VAT: | kr 49,48750 |





