Battery Power Management IC Multi-Chemistry 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Power Management IC Multi-Chemistry 16-SO
Introducing Power by Linear

LT1579CS#TRPBF

DigiKey Part Number
LT1579CS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1579CS#TRPBF
Description
IC BATT PWR MGMT MULTI 1C 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Multi-Chemistry 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1579CS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Power Management
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Reverse Battery, Reverse Current
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 76,00150kr 190 003,75
Manufacturers Standard Package
Unit Price without VAT:kr 76,00150
Unit Price with VAT:kr 95,00188