
HMC732LC4BTR | |
|---|---|
DigiKey Part Number | 505-HMC732LC4BTR-ND - Tape & Reel (TR) 505-HMC732LC4BTRCT-ND - Cut Tape (CT) 505-HMC732LC4BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC732LC4BTR |
Description | IC OSC VCO W/BUFFER AMP 24SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp Radar 6GHz ~ 12GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC732LC4BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 6GHz ~ 12GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 969,85000 | kr 1 969,85 |
| 10 | kr 1 683,05100 | kr 16 830,51 |
| 25 | kr 1 611,46720 | kr 40 286,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 1 532,80580 | kr 153 280,58 |
| Unit Price without VAT: | kr 1 969,85000 |
|---|---|
| Unit Price with VAT: | kr 2 462,31250 |












