Comparator Standard (General Purpose) 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC675LP3ETR

DigiKey Part Number
HMC675LP3ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC675LP3ETR
Description
IC COMPARATOR 1 GEN PUR 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC675LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
-
Voltage - Supply, Single/Dual (±)
3.3V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
15µA
Current - Output (Typ)
20mA
Current - Quiescent (Max)
9mA
CMRR, PSRR (Typ)
35dB PSRR
Propagation Delay (Max)
0.13ns
Hysteresis
1mV
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 364,27616kr 182 138,08
Manufacturers Standard Package
Unit Price without VAT:kr 364,27616
Unit Price with VAT:kr 455,34520