HMC554LC3BTR-R5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 159
Unit Price: kr 621,43000
Datasheet
RF Mixer IC General Purpose Up/Down Converter 11GHz ~ 20GHz 12-CSMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC554LC3BTR-R5

DigiKey Part Number
HMC554LC3BTR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC554LC3BTR-R5
Description
IC MMIC MIXER DBL-BAL 12SMD
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 11GHz ~ 20GHz 12-CSMT (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Frequency
11GHz ~ 20GHz
Number of Mixers
1
Gain
-
Noise Figure
8dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
12-VFCQFN Exposed Pad
Supplier Device Package
12-CSMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types