
HMC479MP86TR | |
|---|---|
DigiKey Part Number | HMC479MP86TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC479MP86TR |
Description | IC AMP CELLULAR 0HZ-5GHZ MICRO-P |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV 0Hz ~ 5GHz Micro-P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 5GHz | |
P1dB | 14dBm | |
Gain | 12dB | |
Noise Figure | 4.8dB | |
RF Type | Cellular, CATV | |
Voltage - Supply | 5V ~ 12V | |
Current - Supply | 72mA | |
Test Frequency | 2GHz ~ 3GHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-86 | |
Supplier Device Package | Micro-P | |
Base Product Number |

