RF Amplifier IC General Purpose 3.5GHz ~ 7GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC392

DigiKey Part Number
HMC392-ND
Manufacturer
Manufacturer Product Number
HMC392
Description
IC RF AMP GPS 3.5GHZ-7GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 3.5GHz ~ 7GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
3.5GHz ~ 7GHz
P1dB
16dBm
Gain
16dB
Noise Figure
2.5dB
RF Type
General Purpose
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
55mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types