
HMC373LP3E | |
|---|---|
DigiKey Part Number | 1127-1350-ND |
Manufacturer | |
Manufacturer Product Number | HMC373LP3E |
Description | IC AMP CDMA 700MHZ-1GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, EDGE, W-CDMA 700MHz ~ 1GHz 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC373LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 700MHz ~ 1GHz | |
P1dB | 20dBm | |
Gain | 14dB | |
Noise Figure | 0.9dB | |
RF Type | CDMA, GSM, EDGE, W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 90mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 208,16000 | kr 208,16 |
| 10 | kr 181,53900 | kr 1 815,39 |
| 25 | kr 172,30320 | kr 4 307,58 |
| 100 | kr 159,63550 | kr 15 963,55 |
| 250 | kr 152,05856 | kr 38 014,64 |
| 500 | kr 146,71398 | kr 73 356,99 |
| Unit Price without VAT: | kr 208,16000 |
|---|---|
| Unit Price with VAT: | kr 260,20000 |

