


TMCS1123A3AQDVGRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1123A3AQDVGRQ1TR-ND - Tape & Reel (TR) 296-TMCS1123A3AQDVGRQ1CT-ND - Cut Tape (CT) 296-TMCS1123A3AQDVGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1123A3AQDVGRQ1 |
Description | CURRENT SENSOR HE 32A 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 32A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1123A3AQDVGRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 75mV/A | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.1% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 1µs | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 48,63000 | kr 48,63 |
| 5 | kr 43,62400 | kr 218,12 |
| 10 | kr 41,77900 | kr 417,79 |
| 25 | kr 39,57600 | kr 989,40 |
| 50 | kr 38,07200 | kr 1 903,60 |
| 100 | kr 36,69260 | kr 3 669,26 |
| 500 | kr 33,91586 | kr 16 957,93 |
| 1 000 | kr 32,88144 | kr 32 881,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 31,93246 | kr 63 864,92 |
| Unit Price without VAT: | kr 48,63000 |
|---|---|
| Unit Price with VAT: | kr 60,78750 |

