
EVAL-CN0507-ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0507-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0507-ARDZ |
Description | A COMPLETE 2-PORT VECTOR NETWORK |
Customer Reference | |
Detailed Description | Circuits from the Lab™ Digital Isolator Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

