


EV-ADF4360-8EB1Z | |
|---|---|
DigiKey Part Number | EV-ADF4360-8EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF4360-8EB1Z |
Description | EVAL BOARD FOR ADF4360-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4360-8 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF4360-8 |
Packaging Box | Primary Attributes Single Integer-N PLL with VCO |
Part Status Active | Secondary Attributes Differential Output |
Type Timing | Contents Board(s), Cable(s) |
Function Frequency Synthesizer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 859,01000 | kr 1 859,01 |
| Unit Price without VAT: | kr 1 859,01000 |
|---|---|
| Unit Price with VAT: | kr 2 323,76250 |

