
TMC9660-3PH-EVKIT | |
|---|---|
DigiKey Part Number | 175-TMC9660-3PH-EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | TMC9660-3PH-EVKIT |
Description | EVAL BOARD FOR TMC9660 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TMC9660 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | TMC9660 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 593,44000 | kr 1 593,44 |
| Unit Price without VAT: | kr 1 593,44000 |
|---|---|
| Unit Price with VAT: | kr 1 991,80000 |






