
DC594A | |
|---|---|
DigiKey Part Number | DC594A-ND |
Manufacturer | |
Manufacturer Product Number | DC594A |
Description | EVAL BOARD FOR LT1638 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1638 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 1.2MHz | |
Current - Output / Channel | 40mA | |
Current - Supply (Main IC) | 205µA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 44V, ±1.25V ~ 22V | |
Utilized IC / Part | LT1638 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 778,47000 | kr 778,47 |
| Unit Price without VAT: | kr 778,47000 |
|---|---|
| Unit Price with VAT: | kr 973,08750 |

