


DC338A-A | |
|---|---|
DigiKey Part Number | DC338A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC338A-A |
Description | EVAL BOARD FOR LTC1563-2 |
Customer Reference | |
Detailed Description | LTC1563-2 - Low Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Filter | |
Function | Low Pass | |
Embedded | No | |
Utilized IC / Part | LTC1563-2 | |
Primary Attributes | Butterworth | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



