Image for DC342A-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC342A-A

DigiKey Part Number
DC342A-A-ND
Manufacturer
Manufacturer Product Number
DC342A-A
Description
EVAL BOARD FOR LTC19111.8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1911-1.8 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
250mA
Voltage - Input
3.3V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTC1911-1.8
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 1 390,49000kr 1 390,49
Manufacturers Standard Package
Unit Price without VAT:kr 1 390,49000
Unit Price with VAT:kr 1 738,11250