LT1761 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC330A

DigiKey Part Number
DC330A-ND
Manufacturer
Manufacturer Product Number
DC330A
Description
EVAL BOARD FOR LT1761
Customer Reference
Detailed Description
LT1761 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Channels per IC
1 - Single
Voltage - Output
1.22V, 1.8V, 2V, 2.5V, 2.8V, 3V, 3.3V, 5V
Current - Output
100mA
Voltage - Input
2.3V ~ 20V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
LT1761
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.