Similar




ADXL001-250BEZ | |
|---|---|
DigiKey Part Number | ADXL001-250BEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL001-250BEZ |
Description | ACCELEROMETER 250G ANALOG 8LCC |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±250g 32kHz 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL001-250BEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±250g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 4.4 | |
Bandwidth | 32kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.135V ~ 6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |


