
ADV7182BCPZ-RL | |
|---|---|
DigiKey Part Number | ADV7182BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV7182BCPZ-RL |
Description | IC VIDEO DECODER 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7182BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Decoder | |
Applications | Consumer Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 102,61145 | kr 513 057,25 |
| Unit Price without VAT: | kr 102,61145 |
|---|---|
| Unit Price with VAT: | kr 128,26431 |

