
ADUC824BSZ-REEL | |
|---|---|
DigiKey Part Number | ADUC824BSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUC824BSZ-REEL |
Description | IC MCU 8BIT 8KB FLASH 52MQFP |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 8KB (8K x 8) FLASH 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC824BSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8052 | |
Core Size | 8-Bit | |
Speed | 12.58MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | POR, PSM, Temp Sensor, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 640 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.25V | |
Data Converters | A/D 3x16b, 4x24b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-MQFP (10x10) | |
Package / Case | 52-QFP | |
Base Product Number |

