


ADR525BRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR525BRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR525BRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR525BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR525BRTZ-REEL7 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR525BRTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 18µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 32,02000 | kr 32,02 |
| 10 | kr 24,09400 | kr 240,94 |
| 25 | kr 22,11440 | kr 552,86 |
| 100 | kr 19,93490 | kr 1 993,49 |
| 250 | kr 19,26252 | kr 4 815,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 17,11807 | kr 51 354,21 |
| Unit Price without VAT: | kr 32,02000 |
|---|---|
| Unit Price with VAT: | kr 40,02500 |











