Charge Pump Switching Regulator IC Negative Adjustable -3V 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Negative Adjustable -3V 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

ADP3605ARZ

DigiKey Part Number
ADP3605ARZ-ND
Manufacturer
Manufacturer Product Number
ADP3605ARZ
Description
IC REG CHARGE PUMP ADJ 1 8SOIC
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Adjustable -3V 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADP3605ARZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-12V
Current - Output
Frequency - Switching
250kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types