
ADN2893ACPZ | |
|---|---|
DigiKey Part Number | ADN2893ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN2893ACPZ |
Description | IC LIMITING 1 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Limiting Amplifier 1 Circuit 16-LFCSP-VQ (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |

