1 Circuit IC Switch 1:1 7Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5401BRMZ-RL7

DigiKey Part Number
505-ADG5401BRMZ-RL7TR-ND - Tape & Reel (TR)
505-ADG5401BRMZ-RL7CT-ND - Cut Tape (CT)
505-ADG5401BRMZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5401BRMZ-RL7
Description
IC SWITCH SPST-NO X 1 7OHM 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 7Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5401BRMZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
193ns, 207ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
170MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
275pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
21pF, 23pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
7Ohm
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single (V+)
9V ~ 40V
Supplier Device Package
8-MSOP
Voltage - Supply, Dual (V±)
±9V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 130
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 49,26000kr 49,26
10kr 37,63300kr 376,33
25kr 34,71160kr 867,79
100kr 31,50020kr 3 150,02
250kr 30,15004kr 7 537,51
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 28,28955kr 28 289,55
2 000kr 27,66489kr 55 329,78
3 000kr 27,35197kr 82 055,91
Manufacturers Standard Package
Unit Price without VAT:kr 49,26000
Unit Price with VAT:kr 61,57500