1 Circuit IC Switch 1:1 1.3Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1402BRMZ-REEL7

DigiKey Part Number
ADG1402BRMZ-REEL7TR-ND - Tape & Reel (TR)
ADG1402BRMZ-REEL7CT-ND - Cut Tape (CT)
ADG1402BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1402BRMZ-REEL7
Description
IC SWITCH SPST-NOX1 1.3OHM 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 1.3Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1402BRMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 150ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
120MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-12pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
36pF, 41pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
400pA
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
1.3Ohm
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
200mOhm
Supplier Device Package
8-MSOP
Voltage - Supply, Single (V+)
5V ~ 16.5V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 360
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 45,98000kr 45,98
10kr 35,02400kr 350,24
25kr 32,28120kr 807,03
100kr 29,26510kr 2 926,51
250kr 27,91668kr 6 979,17
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 26,24515kr 26 245,15
2 000kr 25,65763kr 51 315,26
3 000kr 25,36350kr 76 090,50
Manufacturers Standard Package
Unit Price without VAT:kr 45,98000
Unit Price with VAT:kr 57,47500