



ADF4117BRUZ-RL | |
|---|---|
DigiKey Part Number | ADF4117BRUZ-RLTR-ND - Tape & Reel (TR) ADF4117BRUZ-RLCT-ND - Cut Tape (CT) ADF4117BRUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4117BRUZ-RL |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 1.2GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4117BRUZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 1.2GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 70,03000 | kr 70,03 |
| 10 | kr 60,71300 | kr 607,13 |
| 25 | kr 57,47240 | kr 1 436,81 |
| 100 | kr 53,02330 | kr 5 302,33 |
| 250 | kr 50,35784 | kr 12 589,46 |
| 500 | kr 48,47610 | kr 24 238,05 |
| 1 000 | kr 46,70362 | kr 46 703,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 44,51839 | kr 111 295,97 |
| Unit Price without VAT: | kr 70,03000 |
|---|---|
| Unit Price with VAT: | kr 87,53750 |

