Clock Generator (RF) IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator (RF) IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4001BRUZ-RL

DigiKey Part Number
505-ADF4001BRUZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADF4001BRUZ-RL
Description
IC CLOCK GENERATOR 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator (RF) IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4001BRUZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator (RF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 30,41659kr 76 041,47
Manufacturers Standard Package
Unit Price without VAT:kr 30,41659
Unit Price with VAT:kr 38,02074